Panasonic IndustryECQ-E4105JFBCapacitor Film
Cap Film 1uF 400V PET 5%( 26 X 8.5 X 23mm) Radial 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1uF | |
| 5% | |
| 400VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 15 | |
| 26 X 8.5 X 23 | |
| -40 | |
| 105 | |
| Bulk | |
| 26(Max) | |
| 8.5(Max) | |
| 23(Max) | |
| 0.8 | |
| 23(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

