Panasonic IndustryECQ-E2565KFCapacitor Film

Cap Film 5.6uF 250V PET 10% (31 X 11.8 X 21mm) Radial 27.5mm 105°C Bag

This ECQ-E2565KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 10%. Its capacitance value is 5.6uF. This product is 31(Max) mm long, 21(Max) mm tall and 11.8(Max) mm deep. The ECQ-E2565KF part has a radial termination style.

1,335 parts: Ships in 4 days

    Total$52.78Price for 25

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 1,335 parts
      • Price: $2.111

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.