Panasonic IndustryECQ-E2473JB3Capacitor Film
Cap Film 0.047uF 250V PET 5%( 7.9 X 4.5 X 12.4mm) Radial 5mm 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Noise Suppression | |
| 0.047uF | |
| 5% | |
| 250VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.9 X 4.5 X 12.4 | |
| Inside Crimp Standoff | |
| -40 | |
| 105 | |
| Ammo | |
| 7.9(Max) | |
| 4.5(Max) | |
| 12.4(Max) | |
| 0.5 | |
| 12.4(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

