Panasonic IndustryECQ-E2333KFCapacitor Film
Cap Film 0.033uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 10% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.3 X 4.5 X 7.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 10.3(Max) | |
| 4.5(Max) | |
| 7.5(Max) | |
| 0.6 | |
| 0.6 | |
| 20 | |
| 8.5(Max) |
Do you need a low cost capacitor for your audio circuit design? Then you're in luck! This ECQ-E2333KF plastic film capacitor from Panasonic is what you've been looking for. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 10.3(Max) mm long, 7.5(Max) mm tall and 4.5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The ECQ-E2333KF polypropylene film capacitor has a radial termination style. Its capacitance value is 0.033uF. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

