Panasonic IndustryECQ-E2275KBCapacitor Film

Cap Film 2.7uF 250V PET 10%( 20.8 X 9.3 X 16.7mm) Radial 17.5mm 105°C Bag

The various voltage ratings and capacitance values of this ECQ-E2275KB plastic film capacitor from Panasonic makes it great for various electronic applications. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 20.8(Max) mm long, 16.7(Max) mm tall and 9.3(Max) mm deep. The ECQ-E2275KB polypropylene film capacitor has a radial termination style. Its capacitance value is 2.7uF. This part has a lead diameter of 0.8 mm and a pitch of 17.5 mm. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.5671
    1. 1000+$0.5671
    2. 2000+$0.5614
    3. 2500+$0.5558
    4. 3000+$0.5502
    5. 4000+$0.5447
    6. 5000+$0.5393
    7. 6000+$0.5339
    8. 10000+$0.5286
    9. 20000+$0.5233

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.