Panasonic IndustryECQ-E2274KBCapacitor Film
Cap Film 0.27uF 250V PET 10%( 10.3 X 5.9 X 10.8mm) Radial 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Noise Suppression | |
| 0.27uF | |
| 10% | |
| 250VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.3 X 5.9 X 10.8 | |
| -40 | |
| 105 | |
| Bulk | |
| 10.3(Max) | |
| 5.9(Max) | |
| 10.8(Max) | |
| 0.5 | |
| 11.8(Max) |
This ECQ-E2274KB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. This product is 10.3(Max) mm long, 10.8(Max) mm tall and 5.9(Max) mm deep. The ECQ-E2274KB part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. Its capacitance value is 0.27uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

