Panasonic IndustryECQ-E2273KBCapacitor Film

Cap Film 0.027uF 250V PET 10%( 7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Bulk

This ECQ-E2273KB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. This product is 7.9(Max) mm long, 7.2(Max) mm tall and 4.3(Max) mm deep. Its capacitance value is 0.027uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The ECQ-E2273KB part has a radial termination style. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.1086
    1. 1000+$0.1086
    2. 2000+$0.1064
    3. 2500+$0.1063
    4. 3000+$0.1052
    5. 4000+$0.1043
    6. 5000+$0.1022
    7. 6000+$0.1014
    8. 10000+$0.1004
    9. 20000+$0.0994

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.