Panasonic IndustryECQ-E2224JF3Capacitor Film
Cap Film 0.22uF 250V PET 5%( 12 X 5.5 X 15.5mm) Radial 5mm 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 5% | |
| 250VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 5 | |
| 12 X 5.5 X 15.5 | |
| -40 | |
| 105 | |
| Ammo | |
| 12(Max) | |
| 5.5(Max) | |
| 15.5(Max) | |
| 0.6 | |
| 15.5(Max) |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost ECQ-E2224JF3 plastic film capacitor from Panasonic. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 0.22uF. It has a tolerance of 5%. This product is 12(Max) mm long, 15.5(Max) mm tall and 5.5(Max) mm deep. The ECQ-E2224JF3 polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

