Panasonic IndustryECQ-E2223KFCapacitor Film
Cap Film 0.022uF 250V PET 10%( 10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.3 X 4.4 X 7.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 10.3(Max) | |
| 4.4(Max) | |
| 7.5(Max) | |
| 0.6 | |
| 20 | |
| 8.5(Max) |
This ECQ-E2223KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.022uF. The ECQ-E2223KF part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. This product is 10.3(Max) mm long, 7.5(Max) mm tall and 4.4(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

