Panasonic IndustryECQ-E2155JFCapacitor Film
Cap Film 1.5uF 250V PET 5% (18.5 X 9 X 16.8mm) Radial 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 1.5uF | |
| 5% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 9 X 16.8 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 18.5(Max) | |
| 9(Max) | |
| 16.8(Max) | |
| 0.8 | |
| 20 | |
| 17.8(Max) |
This ECQ-E2155JF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. This product is 18.5(Max) mm long, 16.8(Max) mm tall and 9(Max) mm deep. The ECQ-E2155JF part has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 1.5uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

