Panasonic IndustryECQ-E2105JFCapacitor Film

Cap Film 1uF 250V PET 5% (18.5 X 7.4 X 15mm) Radial 15mm 105°C Bag

The insulating plastic film dielectric in this ECQ-E2105JF plastic film capacitor from Panasonic makes it great for reducing mounting space requirements on a PCB. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. Its capacitance value is 1uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The ECQ-E2105JF polypropylene film capacitor has a radial termination style. This product is 18.5(Max) mm long, 15(Max) mm tall and 7.4(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.3171
    1. 1000+$0.3171
    2. 2000+$0.3000
    3. 2500+$0.2989
    4. 3000+$0.2961
    5. 4000+$0.2933
    6. 5000+$0.2839
    7. 6000+$0.2811
    8. 10000+$0.2777
    9. 20000+$0.2749

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.