Panasonic IndustryECQ-E1395KFCapacitor Film
Cap Film 3.9uF 100V PET 10% (26 X 7 X 16.4mm) Radial 22.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 3.9uF | |
| 10% | |
| 100VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 7 X 16.4 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 26(Max) | |
| 7(Max) | |
| 16.4(Max) | |
| 0.8 | |
| 20 | |
| 17.4(Max) |
This ECQ-E1395KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This product is 26(Max) mm long, 16.4(Max) mm tall and 7(Max) mm deep. The ECQ-E1395KF part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 3.9uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

