Panasonic IndustryECQ-E1105KF3Capacitor Film

Cap Film 1uF 100V PET 10%( 12 X 6.7 X 19mm) Radial 5mm 105°C Ammo

Perfect for smoothing voltages and improving signals for any filter or audio based design, this ECQ-E1105KF3 plastic film capacitor from Panasonic is perfect. It can withstand a voltage of 100 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 12(Max) mm long, 19(Max) mm tall and 6.7(Max) mm deep. Its capacitance value is 1uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 10%. The ECQ-E1105KF3 polypropylene film capacitor has a radial termination style.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.3751
    1. 1000+$0.3751
    2. 2000+$0.3679
    3. 3000+$0.3642
    4. 4000+$0.3606
    5. 5000+$0.3569
    6. 6000+$0.3534
    7. 10000+$0.3498
    8. 15000+$0.3463
    9. 20000+$0.3429

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.