Panasonic IndustryECQ-E10223KECapacitor Film
Cap Film 0.022uF 1000V PET 10%( 15.5 X 7.5 X 15.5mm) Radial 12.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Noise Suppression | |
| 0.022uF | |
| 10% | |
| 1000VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 12.5 | |
| 15.5 X 7.5 X 15.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 15.5(Max) | |
| 7.5(Max) | |
| 15.5(Max) | |
| 0.8 | |
| 16.5(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

