Top Purchased
Panasonic IndustryECP-U1C474MA5Capacitor Film
Cap Film 0.47uF 16V Acrylic Resin 20%( 3.2 X 1.6 X 1.4mm) SMD 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.47uF | |
| 20% | |
| 16VDC | |
| Acrylic Resin | |
| Low ESR | |
| Flat | |
| Surface Mount | |
| 3.2 X 1.6 X 1.4 | |
| 1206 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.4 | |
| 0.016 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
This ECP-U1C474MA5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 16 VDC. This part has a maximum operating temperature of 85 °C. Its capacitance value is 0.47uF. This product is 3.2 mm long, 1.4 mm tall and 1.6 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

