TDKECO2420SEO-D04V0110Power Transformers
Power Transformer 14 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power Transformer | |
| Single | |
| Triple | |
| Parallel|Series | |
| 1200|500|50 | |
| 214 to 404 | |
| 7|12|14 | |
| 1540 | |
| 1.722/0.324/0.324/1.139 | |
| 0.18/0.0967/0.0192/0.0196/0.0187/0.0187/0.0941 | |
| Pin | |
| Through Hole | |
| 14 | |
| -30 | |
| 120 | |
| DIP | |
| Box | |
| 31.5 | |
| 26.5 | |
| 25 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

