STMicroelectronicsECMF4-2450A60N10Common Mode Chokes - CMCs
Common Mode Chokes Quad -30dB to -33dB 0.1A 5Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Signal Line | |
| Quad | |
| 4 | |
| -30dB to -33dB@2.4GHz to 2.47GHz | |
| 0.1 | |
| 5(Typ) | |
| Surface Mount | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.25 | |
| 1.4 | |
| 0.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

