STMicroelectronicsECMF2-40A100M6YCommon Mode Chokes - CMCs
Common Mode Chokes Dual -15dB 0.1A 4Ohm DCR SMD T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Data Line/Signal Line | |
| Dual | |
| 2 | |
| -15dB@2.4 GHz | |
| 0.1 | |
| 4 | |
| Surface Mount | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.45 | |
| 1.4 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
