STMicroelectronicsECMF02-2BF3Common Mode Chokes - CMCs
Common Mode Chokes Dual -20dB 4Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Signal Line | |
| Dual | |
| 2 | |
| -20dB@800MHz to 2200MHz | |
| 4 | |
| Surface Mount | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 1.27 | |
| 0.86 | |
| 0.56 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
