STMicroelectronicsECMF02-2AMX6Common Mode Chokes - CMCs
Common Mode Chokes Dual -20dB 0.2A 2.5Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Signal Line | |
| Dual | |
| 2 | |
| -20dB@800MHz to 2200MHz | |
| 0.2 | |
| 2.5 | |
| Surface Mount | |
| Tape and Reel | |
| 1.75 | |
| 1.55 | |
| 0.55 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
