| Part Status | Active |
| HTS | 8471.50.01.50 |
| Automotive | Unknown |
| PPAP | Unknown |
| Form Factor | 3.5in |
| Processor Type | Intel |
| Processor Speed | 2.4GHz |
| Chipset Type | SoC |
| BIOS | AMI UEFI 128Mb |
| System Memory Type | DDR3L |
| Number of System Memory | 1 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| On Board Graphic Card | Yes |
| Graphic Card Resolution (Pixels) | 1920x1080@LVDS|3840x2160@HDMI |
| On Board Sound Card Type | Realtek ALC892 |
| On Board Ethernet Card | Yes |
| Ethernet Controller Type | Intel I211AT |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 2 |
| USB | 5 |
| SATA | 1 |
| PATA | 0 |
| AGP | 0 |
| PCI | 0 |
| Operating Systems | Linux|Win 10 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 60 |
| Slot Support | No |
| CompactPCI Support | No |
| Product Length (mm) | 146 |