SemtechECLAMP2465T.TCTESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 8-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 6 | |
| 0.5 | |
| 1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 1.3 |
| Package Length | 1.7 |
| PCB changed | 8 |
| Supplier Package | SLP EP |
| 8 |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this ECLAMP2465T.TCT TVS diode from Semtech. This device's minimum breakdown voltage is 6 V. Its maximum leakage current is 0.5 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
