SemtechECLAMP2455K.TCTESD Suppressors
ESD Suppressor TVS Bi-Dir 5V 8-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Triple | |
| Bi-Directional | |
| 3 | |
| 5 | |
| 0.5 | |
| 24 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 mm |
| Package Width | 1.3 mm |
| Package Length | 1.7 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | SLP EP |
| 8 |
Check out this ECLAMP2455K.TCT discrete device from Semtech. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
