SemtechECLAMP2378P.TCTESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 16-Pin SLP-P EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Octal | |
| Bi-Directional | |
| 8 | |
| 5 | |
| 6 | |
| 10 | |
| 0.5 | |
| 1 | |
| 24 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 |
| Package Width | 1.6 |
| Package Length | 4 |
| PCB changed | 16 |
| Supplier Package | SLP-P EP |
| 16 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
