SemtechECLAMP2357NQTLTESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V Automotive AEC-Q100 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5 | |
| 6 | |
| 10 | |
| 0.5 | |
| 1 | |
| 22 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

