Reduced Price
ebm-papstECI-63.40-K4-B00 | 915.10288.VBrushless DC Motors
Brushless DC Motors Cylindrical 24V 12.3A 251W 4000r/min 0.6 1Shaft 380g.cm²
BLDC motor with integrated controller, diameter 63mm, 24V, 600mNm. Accessories PN 250.30217.V cable, PN 21490-1-0174A adapter*, and FREE Drive Studio software download.
| Compliant | |
| EAR99 | |
| Active | |
| 8501.31.60.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 12.3 | |
| 24 | |
| 251 | |
| 4000 | |
| 0.6 | |
| 380g.cm² | |
| Motor Only | |
| Cylindrical | |
| 1 | |
| -30 | |
| 40 | |
| 63.5 | |
| 63.5 | |
| 174.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

