| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 40 | |
| ±10 | |
| 6.5 | |
| 10000 | |
| 1 | |
| 30@4.5V | |
| 12@4.5V | |
| 1130@20V | |
| 1500 | |
| 55 | |
| 34 | |
| 93 | |
| 14 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93(Max) mm |
| Package Width | 2.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Supplier Package | ECH |
| 8 | |
| Lead Shape | Flat |
Amplify electronic signals and switch between them with the help of ON Semiconductor's ECH8662-TL-H power MOSFET. Its maximum power dissipation is 1500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
