| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 30 | |
| ±20 | |
| 7@N Channel|5.5@P Channel | |
| 10000 | |
| 1 | |
| 24@10V@N Channel|39@10V@P Channel | |
| 11.8@10V@N Channel|13@10V@P Channel | |
| 11.8@N Channel|13@P Channel | |
| 710@10V@N Channel|600@10V@p Channel | |
| 1500 | |
| 25@N Channel|42@P Channel | |
| 25@N Channel|23@P Channel | |
| 43@N Channel|63@P Channel | |
| 10@N Channel|7.2@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93(Max) mm |
| Package Width | 2.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-28FL |
| 8 | |
| Lead Shape | Flat |
Make an effective common source amplifier using this ECH8661-TL-H power MOSFET from ON Semiconductor. Its maximum power dissipation is 1500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N|P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
