| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Dual Dual Drain |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 35 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 4.5 |
| Maximum Drain-Source Resistance (mOhm) | 59@10V |
| Typical Gate Charge @ Vgs (nC) | 4.6@10V |
| Typical Gate Charge @ 10V (nC) | 4.6 |
| Typical Input Capacitance @ Vds (pF) | 230@20V |
| Maximum Power Dissipation (mW) | 1500 |
| Typical Fall Time (ns) | 9 |
| Typical Rise Time (ns) | 11 |
| Typical Turn-Off Delay Time (ns) | 17 |
| Typical Turn-On Delay Time (ns) | 6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.93(Max) |
| Package Width | 2.3 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-28FL |
| Pin Count | 8 |
| Lead Shape | Flat |