Panasonic IndustryECH-U1H184GX9Capacitor Film

Cap Film 0.18uF 50V PPS 2%( 6 X 4.1 X 2.5mm) Stacked 125°C T/R

This ECH-U1H184GX9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 2%. This product is 6 mm long, 2.5 mm tall and 4.1 mm deep. Its capacitance value is 0.18uF.

Import TariffMay apply to this part

37 parts: Ships tomorrow

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      37
      Country Of origin:
      Japan
         
      • Price: $0.2318
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 37 parts
      • Price: $0.2318

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.