Panasonic IndustryECH-U1C472JX5Capacitor Film
Cap Film 0.0047uF 16V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.0047uF | |
| 5% | |
| 16VDC | |
| PPS | |
| Small Size | |
| Stacked | |
| Surface Mount | |
| 2 X 1.25 X 0.9 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.9 | |
| 0.008 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
This ECH-U1C472JX5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 16 VDC. This part has a maximum operating temperature of 125 °C. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep. Its capacitance value is 0.0047uF. It has a tolerance of 5%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

