Panasonic IndustryECH-U1473GC9Capacitor Film
Cap Film 0.047uF 100V PPS 2%( 6 X 4.1 X 2.4mm) SMD 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.047uF | |
| 2% | |
| 100VDC | |
| PPS | |
| Flat | |
| Surface Mount | |
| 6 X 4.1 X 2.4 | |
| 2416 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6 | |
| 4.1 | |
| 2.4 |
This ECH-U1473GC9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.047uF. This product is 6 mm long, 2.4 mm tall and 4.1 mm deep. It has a tolerance of 2%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

