Panasonic IndustryECH-U1183JC9Capacitor Film
Cap Film 0.018uF 100V PPS 5% (4.8 X 3.3 X 2mm) SMD 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.018uF | |
| 5% | |
| 100VDC | |
| PPS | |
| Flat | |
| Surface Mount | |
| 4.8 X 3.3 X 2 | |
| 1913 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4.8 | |
| 3.3 | |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

