Panasonic IndustryECE-A1HKA330Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 33uF 50V 20% (8 X 7mm) Radial 2.5mm 0.075A 1000h 85°C Automotive Bag

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic ECE-A1HKA330 aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 16.5@2Min μA. This part has a lead diameter of 0.45 mm and a pitch of 3.5 mm. This product is 7 mm tall with a diameter of 8 mm. The ECE-A1HKA330 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 33uF. It has a tolerance of 20%.

Import TariffMay apply to this part

Total In Stock: 800 parts

Regional Inventory: 200

    Total$0.20Price for 1

    200 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Malaysia
      • In Stock: 200 parts
      • Price: $0.2017
    • (200)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2333+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Malaysia
      • In Stock: 600 parts
      • Price: $0.0958

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.