Panasonic IndustryECE-A1HKA100Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 50V 20% (5 X 7mm) Radial 2mm 0.035A 1000h 85°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 0.035 | |
| 5@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 7 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 7 | |
| 0.29 | |
| 0.45 |
Manufactured from Panasonic, this electrolytic ECE-A1HKA100 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10uF. It has a tolerance of 20%. This part has a lead diameter of 0.45 mm and a pitch of 2 mm. Its leakage current is 3@2Min μA. This product is 7 mm tall with a diameter of 5 mm. The ECE-A1HKA100 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

