Panasonic IndustryECE-A1EKS100ICapacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 25V 20% (5 X 5mm) Radial 2.5mm 0.028A 1000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 25VDC | |
| 0.028 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 5 X 5 | |
| -40 | |
| 85 | |
| Ammo | |
| 5 | |
| 5 | |
| 0.23 | |
| 0.45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

