Panasonic IndustryECE-A1CN220UBCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 16V 20% (5 X 11mm) Radial 5mm 0.06A 2000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 22uF | |
| 20% | |
| 16VDC | |
| 0.06 | |
| 13.56@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

