Panasonic IndustryECE-A1VN101UCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 35V 20% (10 X 16mm) Radial 5mm 0.23A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| 0.23 | |
| 108@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 85 | |
| Bag | |
| 10 | |
| 16 | |
| 2 | |
| 0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic ECE-A1VN101U aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 108@5Min μA. Its capacitance value is 100uF. This product is 16 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The ECE-A1VN101U aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

