Panasonic IndustryECE-A1VKS220Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5mm) Radial 2.5mm 0.06A 1000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 35VDC | |
| 0.06 | |
| 7.7@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 5 | |
| -40 | |
| 85 | |
| Bag | |
| 6.3 | |
| 5 | |
| 0.34 | |
| 0.45 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Panasonic's electrolytic ECE-A1VKS220 aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 7.7@2Min μA. Its capacitance value is 22uF. It has a tolerance of 20%. The ECE-A1VKS220 aluminum electrolytic capacitor has a radial termination style. This product is 5 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

