Panasonic IndustryECE-A1VKS100Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 35V 20% (5 X 5mm) Radial 2mm 0.03A 1000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 35VDC | |
| 0.03 | |
| 3.5@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 5 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 5 | |
| 0.23 | |
| 0.45 |
Panasonic has you covered with their pure aluminum electrolytic ECE-A1VKS100 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5 mm tall with a diameter of 5 mm. Its leakage current is 3@2Min μA. It has a tolerance of 20%. Its capacitance value is 10uF. This part has a lead diameter of 0.45 mm and a pitch of 2 mm. The ECE-A1VKS100 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

