Panasonic IndustryECE-A1EN221UCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 220uF 25V 20% (10 X 16mm) Radial 5mm 0.32A 2000h 85°C Automotive Bag

Lower the cost of your electronic circuit design by implementing this electrolytic ECE-A1EN221U aluminum capacitor from Panasonic. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The ECE-A1EN221U aluminum electrolytic capacitor has a radial termination style. Its leakage current is 168@5Min μA. It has a tolerance of 20%. This product is 16 mm tall with a diameter of 10 mm. Its capacitance value is 220uF.

Import TariffMay apply to this part

Total In Stock: 1,278 parts

Regional Inventory: 278

    Total$0.21Price for 1

    278 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Malaysia
      • In Stock: 278 parts
      • Price: $0.2138
    • (200)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2504+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,000 parts
      • Price: $0.2933

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.