Panasonic IndustryECE-A1EN102UCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 25V 20% (16 X 25mm) Radial 7.5mm 0.68A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| 0.68 | |
| 753@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 85 | |
| Bag | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic ECE-A1EN102U electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 753@5Min μA. It has a tolerance of 20%. Its capacitance value is 1000uF. The ECE-A1EN102U aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

