Panasonic IndustryECE-A1CN330UCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 0.08A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 33uF | |
| 20% | |
| 16VDC | |
| 0.08 | |
| 18.84@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
By using pure aluminum foil in the anode, this electrolytic ECE-A1CN330U aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 33uF. The ECE-A1CN330U aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its leakage current is 18.84@5Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

