Panasonic IndustryECE-A1CKA470BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 16V 20% (5 X 7mm) Radial 5mm 0.07A 1000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 16VDC | |
| 0.07 | |
| 7.52@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 5 X 7 | |
| -40 | |
| 85 | |
| Ammo | |
| 5 | |
| 7 | |
| 0.29 | |
| 0.45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

