Panasonic IndustryECE-A0JKA330Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 33uF 6.3V 20% Radial 1000h 85°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 6.3VDC | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| Long Lead | |
| -40 | |
| 85 | |
| Bulk | |
| 0.45 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic ECE-A0JKA330 aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 33uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA. The ECE-A0JKA330 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.45 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

