Murata ManufacturingECASD41A106M055K00Capacitor Aluminum Polymer
Cap Aluminum Polymer 10uF 10VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.055 Ohm 1A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 10uF | |
| 20% | |
| 10VDC | |
| 0.055 | |
| Low | |
| 1 | |
| 10@2Min | |
| 2000 | |
| Polar | |
| High Capacitance|Low ESR | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 0.13 | |
| 7.3 | |
| 4.3 | |
| 1.9 |
Look no further than the ECASD41A106M055K00 conductive polymer aluminum solid capacitor from Murata, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its leakage current is 4@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

