Panasonic IndustryECA-2GM101Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 400V 20% (18 X 40mm) Radial 7.5mm 0.6A 2000h 85°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.29.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 400VDC | |
| 0.6 | |
| 2410@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 40 | |
| -25 | |
| 85 | |
| Bulk | |
| 18 | |
| 40 | |
| 15.4 | |
| 0.8 |
This electrolytic ECA-2GM101 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 100uF. This product is 40 mm tall with a diameter of 18 mm. The ECA-2GM101 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 2410@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

