Panasonic IndustryECA-2EHG010ICapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 0.017A 2000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1uF | |
| 20% | |
| 250VDC | |
| 0.017 | |
| 25@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -25 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11.2 | |
| 0.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

