Panasonic IndustryECA-2AHG220ICapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 0.093A 1000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 100VDC | |
| 0.093 | |
| 22@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -55 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

