Panasonic IndustryECA-1VM470BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 5mm 0.13A 2000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| 0.13 | |
| 16.45@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut and Form | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic ECA-1VM470B electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 47uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The ECA-1VM470B aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 16.45@2Min μA. This product is 11 mm tall with a diameter of 5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

